-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 148.5MHZ 2.5V LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AH2384
|
Newark | Oscillator, Low Jitter 148.50Mhz Lvpecl Xo Rohs Compliant: Yes |Abracon AX3PBF1-148.5000 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.7600 | Buy Now |
DISTI #
535-15057-ND
|
DigiKey | XTAL OSC XO 148.5MHZ 2.5V LVPECL Min Qty: 250 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.8518 | Buy Now |
DISTI #
AX3PBF1-148.5000
|
Avnet Americas | Oscillator, 148.5 MHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVPECL, 2.5 V, ClearClock AX3 Series - Bulk (Alt: AX3PBF1-148.5000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0870 / $4.5750 | Buy Now |
DISTI #
815-AX3PBF1-148.5000
|
Mouser Electronics | Standard Clock Oscillators Low Jitter 148.50MHZ LVPECL XO RoHS: Compliant | 0 |
|
$4.7000 / $4.7400 | Order Now |
|
Future Electronics | Low Jitter 148.50MHZ LVPECL XO RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 148.5 MHz - LVPECL - 2.5V - Enable/Disable - 6-SMD RoHS: Compliant |
500 In Stock |
|
$4.6900 / $7.9800 | Buy Now |
DISTI #
69272106
|
Verical | Oscillator XO 148.5MHz ±50ppm LVPECL 55% 2.5V 6-Pin SMD Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2329 | Americas - 500 |
|
$5.7697 / $10.3901 | Buy Now |
|
Master Electronics | Crystal Oscillator - 148.5 MHz - LVPECL - 2.5V - Enable/Disable - 6-SMD RoHS: Compliant |
500 In Stock |
|
$4.6900 / $7.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX3PBF1-148.5000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PBF1-148.5000
Abracon Corporation
XTAL OSC XO 148.5MHZ 2.5V LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for AX3PBF1-148.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PBF1-148.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PBF1-148.5000T | XTAL OSC XO 148.5MHZ 2.5V LVPECL | Abracon Corporation | AX3PBF1-148.5000 vs AX3PBF1-148.5000T |