Part Details for AX7DAF1-1000.0044 by Abracon Corporation
Overview of AX7DAF1-1000.0044 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AX7DAF1-1000.0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7DAF1-819.2000
|
Avnet Americas | Crystal Oscillator LVDS 1000.0044MHz 3.3V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7DAF1-819.2000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$12.3267 / $14.5245 | Buy Now |
DISTI #
AX7DAF1-819.2000
|
Avnet Americas | Crystal Oscillator LVDS 1000.0044MHz 3.3V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7DAF1-819.2000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$12.3267 / $14.5245 | Buy Now |
Part Details for AX7DAF1-1000.0044
AX7DAF1-1000.0044 CAD Models
AX7DAF1-1000.0044 Part Data Attributes:
|
AX7DAF1-1000.0044
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF1-1000.0044
Abracon Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1000.0044 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |