-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 100.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AX7DAF3-100.0000C-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 7 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$9.9200 / $10.3100 | Buy Now |
DISTI #
535-14243-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 7 Lead time: 11 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 100.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD |
125 Partner Stock |
|
$9.5200 / $13.1100 | Buy Now |
DISTI #
ABRACON AX7DAF3-100.0000C
|
PEI Genesis | LVDS Output Clock Oscillator | 125 |
|
Buy Now | |
DISTI #
AX7DAF3-100.0000C
|
Avnet Abacus | Oscillator, 100 MHz, 25 ppm, SMD, 7mm x 5mm, LVDS, 3.3 V, CLEARCLOCK AX7 Series - Tape and Reel (Alt: AX7DAF3-100.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CLEARCLOCK™ Power Optimized Crystal Oscillator - 100.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD |
125 Partner Stock |
|
$9.5200 / $13.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DAF3-100.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DAF3-100.0000C
Abracon Corporation
XTAL OSC XO 100.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |