-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 400.0000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7603
|
Newark | Oscillator, 400Mhz, 7Mm X 5Mm, Lvds, Frequency Nom:400Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:2.5V, Product Range:Clearclock Ax7 Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon AX7DBF1-400.0000C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$6.7300 | Buy Now |
DISTI #
2266-AX7DBF1-400.0000C-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 6 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$16.2100 / $17.5400 | Buy Now |
DISTI #
535-14249-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 6 Lead time: 11 Weeks Container: Strip | Limited Supply - Call |
|
Buy Now | |
DISTI #
V72:2272_19575441
|
Arrow Electronics | Oscillator XO 400MHz ±50ppm LVDS 55% 2.5V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1835 Container: Cut Strips | Americas - 12 |
|
$2.3180 / $2.3570 | Buy Now |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 400.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 2.5VDC - SMD |
247 Partner Stock |
|
$15.5600 / $22.2900 | Buy Now |
DISTI #
65699222
|
Verical | Oscillator XO 400MHz ±50ppm LVDS 55% 2.5V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 147 |
|
$11.4700 / $12.4100 | Buy Now |
DISTI #
65663161
|
Verical | Oscillator XO 400MHz ±50ppm LVDS 55% 2.5V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.4700 / $12.4100 | Buy Now |
DISTI #
30308434
|
Verical | Oscillator XO 400MHz ±50ppm LVDS 55% 2.5V 8-Pin SMD Cut Tape RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1835 | Americas - 12 |
|
$2.3180 / $2.3570 | Buy Now |
DISTI #
ABRACON AX7DBF1-400.0000C
|
PEI Genesis | LVDS Output Clock Oscillator | 247 |
|
Buy Now | |
DISTI #
AX7DBF1-400.0000C
|
Avnet Abacus | Oscillator, 400 MHz, 25 ppm, SMD, 7mm x 5mm, LVDS, 2.5 V, CLEARCLOCK AX7 Series - Tape and Reel (Alt: AX7DBF1-400.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7DBF1-400.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7DBF1-400.0000C
Abracon Corporation
XTAL OSC XO 400.0000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |