-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCSL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX7HCF1-148.5000-ND
|
DigiKey | XTAL OSC XO 148.5000MHZ HCSL SMD Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AX7HCF1-148.5000
|
Avnet Americas | Crystal Oscillator HCSL 148.5MHz 1.8V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7HCF1-148.5000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Onlinecomponents.com | CLEARCLOCK™ Power Optimized Crystal Oscillator - 148.5000 MHz ±25ppm -40°C to +85°C - HCSL Output - 1.8VDC - SMD RoHS: Compliant | 0 |
|
$5.1700 / $6.4400 | Buy Now |
DISTI #
AX7HCF1-148.5000
|
Avnet Americas | Crystal Oscillator HCSL 148.5MHz 1.8V 8-Pin Surface Mount Bulk - Product that comes on tape, but is not reeled (Alt: AX7HCF1-148.5000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AX7HCF1-148.5000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX7HCF1-148.5000
Abracon Corporation
HCSL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
This table gives cross-reference parts and alternative options found for AX7HCF1-148.5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX7HCF1-148.5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HCF1-148.5000T | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF1-148.5000T |
AX3HCF4-148.5000 | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF4-148.5000 |
AX3HCF2-148.5000 | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF2-148.5000 |
AX3HCF3-148.5000T3 | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF3-148.5000T3 |
AX3HCF4-148.5000T | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF4-148.5000T |
AX3HCF4-148.5000T3 | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF4-148.5000T3 |
AX3HCF2-148.5000T | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF2-148.5000T |
AX3HCF1-148.5000 | XTAL OSC XO 148.5MHZ 1.8V HCSL | Abracon Corporation | AX7HCF1-148.5000 vs AX3HCF1-148.5000 |