Part Details for AXB050X43-SRZ by OmniOn Power Inc
Overview of AXB050X43-SRZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXB050X43-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1107-1-ND
|
DigiKey | DC DC CONVERTER 5-15V 50W Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
776 In Stock |
|
$18.0540 / $22.0600 | Buy Now |
DISTI #
CC109104857
|
Avnet Americas | Module DC-DC 1-OUT 5V to 15V 8A 50W 6-Pin SMT T/R - Tape and Reel (Alt: CC109104857) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$17.0688 / $19.4880 | Buy Now |
DISTI #
894-AXB050X43-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters SMT in 20-30Vdc out 5-15Vdc 50W RoHS: Compliant | 455 |
|
$18.3200 / $22.0500 | Buy Now |
DISTI #
CC109104857
|
Avnet Abacus | Module DC-DC 1-OUT 5V to 15V 8A 50W 6-Pin SMT T/R (Alt: CC109104857) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |