Part Details for AXF5D1612 by Panasonic Electronic Components
Overview of AXF5D1612 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXF5D1612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7685
|
Newark | Connector, Fpc, 16Pos, 2Row, 0.35Mm, Pitch Spacing:0.35Mm, No. Of Contacts:16Contacts, Gender:Receptacle, Product Range:A35Uh Series, Contact Termination Type:Surface Mount, Contact Position:-, No. Of Rows:2 Row Rohs Compliant: Yes |Panasonic AXF5D1612 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 | Buy Now |
DISTI #
AXF5D1612-ND
|
DigiKey | CONN RCPT 16POS SMD GOLD Min Qty: 15000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4202 | Buy Now |
DISTI #
AXF5D1612
|
Avnet Americas | Conn Stacking RCP 16 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXF5D1612) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.9984 / $1.1304 | Buy Now |
DISTI #
769-AXF5D1612
|
Mouser Electronics | Board to Board & Mezzanine Connectors 16 pins Socket 5.30x2.2x0.59mm RoHS: Compliant | 25 |
|
$0.4950 / $0.9400 | Buy Now |
DISTI #
74613045
|
RS | BtoB CNA35UH(0.35mm pitch) | Panasonic Electronic Components AXF5D1612 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9890 / $2.9020 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9890 / $2.9020 | Buy Now |
Part Details for AXF5D1612
AXF5D1612 CAD Models
AXF5D1612 Part Data Attributes
|
AXF5D1612
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXF5D1612
Panasonic Electronic Components
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |