-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FPC .35MM HDR 80POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7312
|
Newark | Connector, Header, 80Pos, 2Row, 0.35Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:A35P Series Rohs Compliant: Yes |Panasonic AXF6A8012 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $2.1500 | Buy Now |
DISTI #
AXF6A8012-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7857 | Buy Now |
DISTI #
AXF6A8012
|
Avnet Americas | Conn Stacking HDR 80 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXF6A8012) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8816 / $2.1305 | Buy Now |
DISTI #
769-AXF6A8012
|
Mouser Electronics | Board to Board & Mezzanine Connectors .35mm pitch, 80P SKT .8mm Height, 2.2mm-W RoHS: Compliant | 4729 |
|
$1.7800 / $3.4300 | Buy Now |
DISTI #
70798937
|
RS | A35P series, 0.35mm pitch, 80-pin socket, SMT | Panasonic Electronic Components AXF6A8012 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $3.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
DISTI #
AXF6A8012
|
Avnet Americas | Conn Stacking HDR 80 POS 0.8mm Stack Height 0.35mm Solder ST SMD Emboss T/R (Alt: AXF6A8012) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.8816 / $2.1305 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXF6A8012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXF6A8012
Panasonic Electronic Components
CONN FPC .35MM HDR 80POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.056 inch | |
Body Depth | 0.026 inch | |
Body Length | 0.616 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.981 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.014 inch | |
Mating Contact Row Spacing | 0.028 inch | |
Mating Information | AXF5A8012 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4 mm | |
Rated Current (Power) | 1.5 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.35 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.165 N |