-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2599
|
Newark | Conn, Stacking, Rcpt, 20Pos, 2Row, 0.5Mm, Product Range:P5Ks Series, No. Of Contacts:20Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXK5S20347YG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.6640 | Buy Now |
DISTI #
69AH6260
|
Newark | Stacking Conn, Rcpt, 20Pos, 2Row, 0.5Mm, Product Range:P5Ks Series, No. Of Contacts:20Contacts, Gender:Receptacle, Pitch Spacing:0.5Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Panasonic AXK5S20347YG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 404 |
|
$0.6700 / $0.8370 | Buy Now |
DISTI #
255-AXK5S20347YGCT-ND
|
DigiKey | CONN SOCKET 20POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8312 In Stock |
|
$0.6448 / $1.4100 | Buy Now |
DISTI #
AXK5S20347YG
|
Avnet Americas | Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD Embossed T/R (Alt: AXK5S20347YG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.7168 / $0.8116 | Buy Now |
DISTI #
769-AXK5S20347YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 20 POS 0.5mm RoHS: Compliant | 7306 |
|
$0.6780 / $1.0800 | Buy Now |
DISTI #
V79:2366_28748955
|
Arrow Electronics | Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 2 |
|
$0.6588 / $0.9610 | Buy Now |
DISTI #
74613193
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK5S20347YG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD Reel RoHS: Compliant |
693 In Stock |
|
$0.6090 / $0.7830 | Buy Now |
DISTI #
51528563
|
Verical | Conn Board to Board RCP 20 POS 0.5mm Solder ST Top Entry SMD Reel RoHS: Compliant Min Qty: 693 Package Multiple: 693 Date Code: 1805 | Americas - 693 |
|
$0.9368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK5S20347YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK5S20347YG
Panasonic Electronic Components
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |