-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T5822
|
Newark | Board-Board Connector Receptacle, 48Pos, 2Row, Full Reel, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Panasonic AXT548124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
11N4330
|
Newark | Board-Board Connector Receptacle, 48 Position, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Panasonic AXT548124 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 | Buy Now |
DISTI #
255-3323-1-ND
|
DigiKey | CONN SOCKET 48POS SMD GOLD Min Qty: 3000 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3009 | Buy Now |
DISTI #
AXT548124
|
Avnet Americas | Connector Board Stacker Receptacle 48Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT548124) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3568 / $1.5363 | Buy Now |
DISTI #
769-AXT548124
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET 48 POS 0.4mm RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 48 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
DISTI #
AXT548124
|
Avnet Americas | Connector Board Stacker Receptacle 48Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT548124) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3568 / $1.5363 | Buy Now |
DISTI #
AXT548124
|
Avnet Americas | Connector Board Stacker Receptacle 48Position 1mm Stack Height 0.4mm Solder Straight Surface Mount Emboss T/R (Alt: AXT548124) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.3568 / $1.5363 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 48 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3200 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXT548124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXT548124
Panasonic Electronic Components
Card Edge Connector, 48 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |