-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ3465
|
Newark | Disc Cap, 4700Pf, X1/Y1, 760/500Vac, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay AY1472M65Y5UC63L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8641 |
|
$0.2890 | Buy Now |
DISTI #
95AC5616
|
Newark | Suppression Cap, 4700Pf, Class X1/Y1, Capacitance:4700Pf, Product Range:Ay1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Vishay AY1472M65Y5UC63L0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 / $0.8470 | Buy Now |
DISTI #
AY1472M65Y5UC63L0
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: AY1472M65Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.5011 | Buy Now |
DISTI #
57AJ3465
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: 57AJ3465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 8641 Partner Stock |
|
$0.4650 | Buy Now |
DISTI #
72-AY1472M65Y5UC63L0
|
Mouser Electronics | Safety Capacitors 4.7nF 20% X1 760VAC Y1 500VAC Automotive RoHS: Compliant | 19361 |
|
$0.3550 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.3690 | Buy Now |
DISTI #
AY1472M65Y5UC63L0
|
Avnet Abacus | Ceramic Suppression Capacitor, 4700 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: AY1472M65Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AY1472M65Y5UC63L0
|
Avnet Asia | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: AY1472M65Y5UC63L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 27500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Capacitance4.7nF Tolerance20% Voltage Rating500V Temperature CoefficientMaterialY5U | 165500 |
|
$0.3624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AY1472M65Y5UC63L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY1472M65Y5UC63L0
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.5 mm | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |