-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9332
|
Newark | Cap, 4700Pf, 440Vac, 20%, Y5U, Capacitance:4700Pf, Product Range:Ay2 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Vishay AY2472M49Y5US63L7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43684 |
|
$0.3160 / $0.7330 | Buy Now |
DISTI #
70AC7463
|
Newark | Suppression Cap, 4700Pf, X1/Y2, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay AY2472M49Y5US63L7 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 | Buy Now |
DISTI #
72-AY2472M49Y5US63L7
|
Mouser Electronics | Safety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive RoHS: Compliant | 25628 |
|
$0.1780 / $0.6700 | Buy Now |
|
Future Electronics | AY2 X440Y300VAC 4.7NF 20% Y5U BULK E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.1719 | Buy Now |
DISTI #
AY2472M49Y5US63L7
|
TTI | Safety Capacitors 4700pF 20%X1:440VAC Y2:300VAC Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 288000 In Stock |
|
$0.1730 / $0.2120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22100 |
|
RFQ | |
DISTI #
AY2472M49Y5US63L7
|
Avnet Abacus | Cap Ceramic 0.0047uF 300VAC/440VAC Y5U 20% (13 X 5mm) Radial 7.5mm 125�C Bulk (Alt: AY2472M49Y5US63L7) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ��20% 4.7nF Y5U 440V Plugin,P=7.5mm Ceramic Disc Capacitors ROHS | 265 |
|
$0.1229 / $0.2494 | Buy Now |
DISTI #
2429877
|
element14 Asia-Pacific | CAP, 4700PF, 440VAC, 20%, Y5U RoHS: Compliant Min Qty: 1 Container: Each | 43684 |
|
$0.2066 / $0.5904 | Buy Now |
DISTI #
2429877
|
Farnell | CAP, 4700PF, 440VAC, 20%, Y5U RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 43684 |
|
$0.1959 / $0.3453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AY2472M49Y5US63L7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY2472M49Y5US63L7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |