Datasheets
AY2472M49Y5US63V0 by:

Ceramic Capacitor, Ceramic,

Part Details for AY2472M49Y5US63V0 by Vishay Intertechnologies

Overview of AY2472M49Y5US63V0 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AY2472M49Y5US63V0

Part # Distributor Description Stock Price Buy
DISTI # 83AK2217
Newark Suppression Cap, 4700Pf, Class X1/Y2 |Vishay AY2472M49Y5US63V0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3630
  • 250 $0.2740
  • 500 $0.2440
  • 1,000 $0.2200
  • 5,000 $0.2000
$0.2000 / $0.3630 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 0
  • 10,000 $0.1719
$0.1719 Buy Now
DISTI # 4264613
Farnell SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 10000 Lead time: 39 Weeks, 2 Days Container: Each 0
  • 10,000 $0.4207
$0.4207 Buy Now

Part Details for AY2472M49Y5US63V0

AY2472M49Y5US63V0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AY2472M49Y5US63V0 Part Data Attributes

AY2472M49Y5US63V0 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
AY2472M49Y5US63V0 Vishay Intertechnologies Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Additional Feature SAFETY CLASS X1
Capacitance 0.0047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 13 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 440 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE
Surface Mount NO
Temperature Characteristics Code Y5U
Temperature Coefficient -56/+22% ppm/°C
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AY2472M49Y5US63V0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AY2472M49Y5US63V0 by Vishay Intertechnologies

  • Please alert me when AY2472M49Y5US63V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AY2472M49Y5US63V0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AY2472M49Y5US63V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AY2472M49Y5US63V0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AY2472M49Y5US63V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AY2472M49Y5US63V0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: