Part Details for AY2472M49Y5US6TV7 by Vishay Intertechnologies
Overview of AY2472M49Y5US6TV7 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AY2472M49Y5US6TV7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1510
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay AY2472M49Y5US6TV7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9959 |
|
$0.3350 / $0.7120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.1719 | Buy Now |
DISTI #
KKS5848
|
Rutronik | KF 4,7nF X1-440 Y2-300Vac RM7,5 AECQ RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2320 / $0.2400 | Buy Now |
DISTI #
4260728RL
|
element14 Asia-Pacific | SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 500 Container: Reel | 9959 |
|
$0.1390 / $0.1706 | Buy Now |
DISTI #
4260728
|
element14 Asia-Pacific | SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9959 |
|
$0.1390 / $0.3985 | Buy Now |
DISTI #
4260728RL
|
Farnell | SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9959 |
|
$0.1432 / $0.1670 | Buy Now |
DISTI #
4260728
|
Farnell | SUPPRESSION CAP, 4700PF, CLASS X1/Y2 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 9959 |
|
$0.1432 / $0.3001 | Buy Now |
Part Details for AY2472M49Y5US6TV7
AY2472M49Y5US6TV7 CAD Models
AY2472M49Y5US6TV7 Part Data Attributes
|
AY2472M49Y5US6TV7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AY2472M49Y5US6TV7
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |