-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6266
|
Newark | Connector, Ffc/Fpc, 8Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Y5B Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Panasonic AYF530835 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.2900 | Buy Now |
DISTI #
29X3423
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF530835 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9350 / $1.0100 | Buy Now |
DISTI #
255-3058-1-ND
|
DigiKey | CONN FFC FPC 8POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10932 In Stock |
|
$0.3808 / $0.8500 | Buy Now |
DISTI #
AYF530835
|
Avnet Americas | Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R (Alt: AYF530835) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9344 / $1.0580 | Buy Now |
DISTI #
769-AYF530835
|
Mouser Electronics | FFC & FPC Connectors FPC CONN Y5B 8 CON RoHS: Compliant | 2728 |
|
$0.9200 / $0.9800 | Buy Now |
DISTI #
74613433
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF530835 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$0.9560 / $1.1610 | Buy Now |
DISTI #
AYF530835.
|
TTI | FFC & FPC Connectors CONNECTOR SURFACE MOUNT pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$1.0400 / $1.1400 | Buy Now |
DISTI #
AYF530835
|
TTI | FFC & FPC Connectors FPC CONN Y5B 8 CON pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.8800 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF530835
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF530835
Panasonic Electronic Components
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |