Part Details for AZ-H1-R010-F1-K2-1.0-TK3 by Isabellenhuette
Overview of AZ-H1-R010-F1-K2-1.0-TK3 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AZ-H1-R010-F1-K2-1.0-TK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.SHUNT 10m Ohms 1% 10W THT | 0 |
|
$124.5179 / $130.7438 | RFQ |
Part Details for AZ-H1-R010-F1-K2-1.0-TK3
AZ-H1-R010-F1-K2-1.0-TK3 CAD Models
AZ-H1-R010-F1-K2-1.0-TK3 Part Data Attributes:
|
AZ-H1-R010-F1-K2-1.0-TK3
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
AZ-H1-R010-F1-K2-1.0-TK3
Isabellenhuette
Fixed Resistor, Metal Alloy, 10W, 0.01ohm, 1% +/-Tol, 3ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 46 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL ALLOY | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 1% |