Part Details for AZ1085CS-2.5TRE1 by Diodes Incorporated
Overview of AZ1085CS-2.5TRE1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1085CS-2.5TRE1
AZ1085CS-2.5TRE1 CAD Models
AZ1085CS-2.5TRE1 Part Data Attributes
|
AZ1085CS-2.5TRE1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1085CS-2.5TRE1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.07 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |
Alternate Parts for AZ1085CS-2.5TRE1
This table gives cross-reference parts and alternative options found for AZ1085CS-2.5TRE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1085CS-2.5TRE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1085CS-2.5TRG1 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO3, GREEN, TO-263, 3 PIN | Diodes-BCD | AZ1085CS-2.5TRE1 vs AZ1085CS-2.5TRG1 |
AZ1085CS-2.5E1 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Diodes Incorporated | AZ1085CS-2.5TRE1 vs AZ1085CS-2.5E1 |
AZ1085CS-2.5G1 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO3, GREEN, TO-263, 3 PIN | Diodes-BCD | AZ1085CS-2.5TRE1 vs AZ1085CS-2.5G1 |
AZ1085CS-2.5TRE1 | Fixed Positive LDO Regulator, 2.5V, 1.5V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Diodes-BCD | AZ1085CS-2.5TRE1 vs AZ1085CS-2.5TRE1 |