Part Details for AZ1085CS2-ADJTRE1 by Diodes Incorporated
Overview of AZ1085CS2-ADJTRE1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AZ1085CS2-ADJTRE1
AZ1085CS2-ADJTRE1 CAD Models
AZ1085CS2-ADJTRE1 Part Data Attributes
|
AZ1085CS2-ADJTRE1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1085CS2-ADJTRE1
Diodes Incorporated
Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO2, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 6 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max (%/V) | 0.028 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |