-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4966
|
Newark | Ldo, Fixed, 3.3V, 0.8A, -20 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1117CH2-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3980 |
|
$0.1250 / $0.3750 | Buy Now |
DISTI #
31-AZ1117CH2-3.3TRG1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2752 In Stock |
|
$0.0764 / $0.3500 | Buy Now |
DISTI #
AZ1117CH2-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 3-Pin SOT-223 T/R - Tape and Reel (Alt: AZ1117CH2-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 800092000 Factory Stock |
|
$0.0414 / $0.0489 | Buy Now |
DISTI #
621-AZ1117CH2-33TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr SOT223 T&R 4K RoHS: Compliant | 75403 |
|
$0.0750 / $0.3500 | Buy Now |
|
Future Electronics | LOW DROPOUT LINEAR REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0736 / $0.0828 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.3V DROPOUT, BIPOLAR, PDSO3 | 1946 |
|
$0.0928 / $0.1740 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.3V DROPOUT, BIPOLAR, PDSO3 | 6400 |
|
$0.1160 / $0.5800 | Buy Now |
DISTI #
AZ1117CH2-3.3TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.8A, SOT223, SMD Min Qty: 5 | 2700 |
|
$0.0622 / $0.0888 | Buy Now |
DISTI #
AZ1117CH2-3.3TRG1
|
Avnet Asia | LDO Regulator Pos 3.3V 0.8A 3-Pin SOT-223 T/R (Alt: AZ1117CH2-3.3TRG1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy