Part Details for AZ1117H-ADJTR by Diodes-BCD
Overview of AZ1117H-ADJTR by Diodes-BCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1117H-ADJTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 3474 |
|
RFQ | |
|
Chip1Cloud | 1A LOW DROPOUT LINEAR REGULATOR | 12000 |
|
RFQ |
Part Details for AZ1117H-ADJTR
AZ1117H-ADJTR CAD Models
AZ1117H-ADJTR Part Data Attributes
|
AZ1117H-ADJTR
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ1117H-ADJTR
Diodes-BCD
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | , SOT-223 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.15 V | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |