Part Details for AZ123728 BR005 by Alpha Wire
Overview of AZ123728 BR005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ123728 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6457
|
Newark | Hu Wire Specialty/100 Ft |Alpha Wire AZ123728 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$217.4200 / $310.1500 | Buy Now |
DISTI #
AZ123728N-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BROWN 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
2 In Stock |
|
$198.7130 / $232.4400 | Buy Now |
DISTI #
602-AZ123728-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$214.5800 / $277.1600 | Order Now |
DISTI #
73597026
|
RS | Hook-Up Wire, 12Awg, 37/28 TC, 600V, AS22759/16, ETFE Brown | Alpha Wire AZ123728 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$229.4300 / $241.5000 | RFQ |