Part Details for AZ23C18-AU_R1_000A1 by PanJit Semiconductor
Overview of AZ23C18-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AZ23C18-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-AZ23C18AUR1000A1
|
Mouser Electronics | Zener Diodes 300mW,ZENER,SOT-23,18V RoHS: Compliant | 0 |
|
$0.0280 / $0.2800 | Order Now |
|
NAC | 300mW,ZENER,SOT-23,18V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 63945 |
|
$0.0180 / $0.0200 | Buy Now |
Part Details for AZ23C18-AU_R1_000A1
AZ23C18-AU_R1_000A1 CAD Models
AZ23C18-AU_R1_000A1 Part Data Attributes
|
AZ23C18-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AZ23C18-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |