Part Details for AZ23C18_R2_10001 by PanJit Semiconductor
Overview of AZ23C18_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AZ23C18_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-AZ23C18_R2_10001
|
Mouser Electronics | Zener Diodes 300mW ZENER 18V RoHS: Compliant | 0 |
|
$0.0250 / $0.0340 | Order Now |
|
NAC | 300mW,ZENER,SOT-23,18V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for AZ23C18_R2_10001
AZ23C18_R2_10001 CAD Models
AZ23C18_R2_10001 Part Data Attributes:
|
AZ23C18_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AZ23C18_R2_10001
PanJit Semiconductor
Zener Diode, 18V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |