Part Details for AZ390KE by Ohmite Mfg Co
Overview of AZ390KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ390KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3667
|
Newark | 5.5W Bulk Ceramic Pulseater/Box Rohs Compliant: Yes |Ohmite AZ390KE Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8800 | Buy Now |
DISTI #
AZ390KE-ND
|
DigiKey | RES 39 OHM 10% 5.5W RADIAL Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5164 | Buy Now |
DISTI #
588-AZ39E
|
Mouser Electronics | Ceramic Composition Resistors 5.5watt 39ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$25.6900 | Order Now |
DISTI #
70583121
|
RS | 5.5W BULK CERAMIC PULSEATER | Ohmite AZ390KE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6600 / $36.3600 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 39 Ohm 10% 5.5W Epoxy RDL RoHS: Compliant | 0 |
|
$23.4500 / $64.2300 | Buy Now |
DISTI #
AZ390KE
|
TTI | Ceramic Composition Resistors 5.5watt 39ohm 10% High Energy Non-Ind. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$24.4800 / $24.9700 | Buy Now |
|
Master Electronics | Res Ceramic Composition 39 Ohm 10% 5.5W Epoxy RDL RoHS: Compliant | 0 |
|
$23.4500 / $64.2300 | Buy Now |
Part Details for AZ390KE
AZ390KE CAD Models
AZ390KE Part Data Attributes:
|
AZ390KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AZ390KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 5.5W, 39ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 16.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 26 mm | |
Package Length | 30 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 5.5 W | |
Rated Temperature | 50 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for AZ390KE
This table gives cross-reference parts and alternative options found for AZ390KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ390KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ390K | Fixed Resistor, Ceramic Composition, 5.5W, 39ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED | Ohmite Mfg Co | AZ390KE vs AZ390K |