Part Details for AZ6951-24 by American ZETTLER Inc
Overview of AZ6951-24 by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ6951-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ6951-24-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 800 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2574 | Buy Now |
|
Future Electronics | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 25 Container: Box | 0Box |
|
$1.2400 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole RoHS: Compliant |
400 In Stock |
|
$1.2800 / $2.1400 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole RoHS: Compliant |
400 In Stock |
|
$1.2800 / $2.1400 | Buy Now |
Part Details for AZ6951-24
AZ6951-24 CAD Models
AZ6951-24 Part Data Attributes:
|
AZ6951-24
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ6951-24
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ6951-24
This table gives cross-reference parts and alternative options found for AZ6951-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ6951-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ6951-9 | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-24 vs AZ6951-9 |
AZ6951-18 | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-24 vs AZ6951-18 |
AZ6951-5 | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-24 vs AZ6951-5 |
AZ6951-12 | Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-24 vs AZ6951-12 |