Part Details for AZ725-1A-24D by American ZETTLER Inc
Overview of AZ725-1A-24D by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for AZ725-1A-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |
Part Details for AZ725-1A-24D
AZ725-1A-24D CAD Models
AZ725-1A-24D Part Data Attributes:
|
AZ725-1A-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ725-1A-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 53.5VDC (Coil), 0.27W@24VDCmW (Coil), 20A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 12.5 mm | |
Body Height | 27.9 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 270 mW | |
Coil Resistance | 1100 Ω | |
Coil Voltage(DC)-Max | 53.5 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 5000VA@400VAC | |
Contact (AC) Max Rating R Load | 20A@400VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Power Rating R Load | 480W@150VDC | |
Contact (DC) Max Rating R Load | 20A@150VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.5mm x 27.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |