Part Details for AZ725-1A-5D by American ZETTLER Inc
Overview of AZ725-1A-5D by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for AZ725-1A-5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini Power Relay 5VDC coil SPST-NO RoHS: Compliant |
75 In Stock |
|
$2.0100 / $4.6400 | Buy Now |
DISTI #
51531501
|
Verical | Power Relay 5VDC 20A SPST-NO(29x12.5x27.9)mm THT Min Qty: 20 Package Multiple: 10 Date Code: 1401 | Americas - 70 |
|
$5.3512 / $6.1457 | Buy Now |
|
Master Electronics | Mini Power Relay 5VDC coil SPST-NO RoHS: Compliant |
75 In Stock |
|
$2.0100 / $4.6400 | Buy Now |