Part Details for AZH1241 by Panasonic Electronic Components
Overview of AZH1241 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AZH1241
AZH1241 CAD Models
AZH1241 Part Data Attributes
|
AZH1241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AZH1241
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 6mm, Screw Terminal, Short Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6 mm | |
Actuator Type | SHORT ROLLER LEVER | |
Body Breadth | 18 mm | |
Body Height | 32.9 mm | |
Body Length or Diameter | 45.1 mm | |
Electrical Life | 500000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 2 mm | |
Sealing | IP60; IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SCREW |