Part Details for AZSR190-1AE-24D by American ZETTLER Inc
Overview of AZSR190-1AE-24D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZSR190-1AE-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZSR190-1AE-24D-ND
|
DigiKey | RELAY EV CHG SOLAR SPST 100A 24V Min Qty: 500 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3728 | Buy Now |
|
Future Electronics | AZSR190 Series 100 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 250Tube |
|
$9.1900 / $9.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9400 / $21.7600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 200 |
|
$11.0400 / $11.8300 | Buy Now |