Part Details for B-020-20-N by TE Connectivity
Overview of B-020-20-N by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-020-20-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J3782
|
Newark | B-020-20-N |Raychem Te Connectivity B-020-20-N Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
A125988-ND
|
DigiKey | SLDR SLEEVE WIRE-PIN 0.250" BLU Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
523 In Stock |
|
$3.9899 / $6.8400 | Buy Now |
DISTI #
149657-000
|
Avnet Americas | Cable Accessories Coaxial Solder Sleeve Shield Terminator 20 AWG Cross Linked Modified Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 149657-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5932 / $6.7308 | Buy Now |
DISTI #
650-B-020-20-N
|
Mouser Electronics | Solder Sleeves & Shield Tubing 149657-000 RoHS: Not Compliant | 303 |
|
$4.3000 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue |
1000 On Order |
|
$4.0800 / $9.3300 | Buy Now |
DISTI #
149657-000
|
TTI | Solder Sleeves & Shield Tubing B-020-20-N Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$5.7800 | Buy Now |
DISTI #
149657-000
|
Avnet Americas | Cable Accessories Coaxial Solder Sleeve Shield Terminator 20 AWG Cross Linked Modified Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 149657-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5932 / $6.7308 | Buy Now |
DISTI #
149657-000
|
Avnet Americas | Cable Accessories Coaxial Solder Sleeve Shield Terminator 20 AWG Cross Linked Modified Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 149657-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 6 Days Container: Bulk | 0 |
|
$5.5932 / $6.7308 | Buy Now |
DISTI #
RYCB-020-20-N
|
Interstate Connecting Components | 149657-000 1-1191082-9 B-020-20-N | 183 |
|
$5.2687 / $7.0746 | Buy Now |
DISTI #
000000000001101344
|
Sager | Solder Sleeves & Shield Tubing B-020-20-N Min Qty: 500 | 0 |
|
$3.9700 / $6.6400 | Buy Now |