Part Details for B-044-24-N-LF by TE Connectivity
Overview of B-044-24-N-LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-044-24-N-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-CF6147-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing CF6147-000 RoHS: Compliant | 3408 |
|
$9.5700 / $13.3800 | Buy Now |
DISTI #
RYCB-044-24-N-LF
|
Heilind Electronics | CF6147-000 B-044-24-N-LF | Americas - 0 in Stock |
|
$8.8529 / $8.9851 | Buy Now |
|
Onlinecomponents.com | B-044-24-N-LF RoHS: Compliant |
675 In Stock |
|
$8.0500 / $12.3300 | Buy Now |
DISTI #
CF6147-000
|
TTI | Solder Sleeves & Shield Tubing B-044-24-N-LF Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$7.3000 | Buy Now |
DISTI #
000000000002766001
|
Sager | Solder Sleeves & Shield Tubing B-044-24-N-LF Min Qty: 500 | 0 |
|
$5.0300 / $8.4300 | Buy Now |
|
Master Electronics | B-044-24-N-LF RoHS: Compliant |
675 In Stock |
|
$8.0500 / $12.3300 | Buy Now |