Part Details for B-051-02-01 by TE Connectivity
Overview of B-051-02-01 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-051-02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3356
|
Newark | Solder Sleeves & Shield Tubing B-051-02-01 |Raychem Te Connectivity B-051-02-01 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 4360 |
|
$19.9300 / $28.5500 | Buy Now |
DISTI #
76Y2455
|
Newark | B-051-02-01 |Raychem Te Connectivity B-051-02-01 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6800 / $19.6100 | Buy Now |
DISTI #
2266-B-051-02-01-ND
|
DigiKey | SLDR SLEEVE WIRE-CONN 1.3/1.34" Min Qty: 4 Lead time: 57 Weeks Container: Tray MARKETPLACE PRODUCT |
4360 In Stock |
|
$11.1300 / $20.3600 | Buy Now |
DISTI #
B-051-02-01-ND
|
DigiKey | SLDR SLEEVE WIRE-CONN 1.3/1.34" Min Qty: 4 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5364 | Buy Now |
DISTI #
696681-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Cross-Linked Modified Polyolefin Transparent Clear - Bulk (Alt: 696681-000) RoHS: Not Compliant Min Qty: 200 Package Multiple: 40 Container: Bulk | 10 Factory Stock |
|
$15.7412 / $18.9428 | Buy Now |
DISTI #
650-B-051-02-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-051-02-01 RoHS: Not Compliant | 0 |
|
$20.2000 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyolefin Transparent Clear |
4701 In Stock |
|
$9.6900 / $17.3000 | Buy Now |
DISTI #
65679090
|
Verical | Connector Terminals, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4360 |
|
$10.4400 / $19.0900 | Buy Now |
DISTI #
71197382
|
Verical | Connector Terminals, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 273 |
|
$34.2446 / $104.1782 | Buy Now |
DISTI #
77319920
|
Verical | Connector Terminals, Solder Sleeve Shield Terminator RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 240 |
|
$17.7100 / $19.0960 | Buy Now |