Part Details for B-053-70-01 by TE Connectivity
Overview of B-053-70-01 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-053-70-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104737-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.395/0.455" Min Qty: 300 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1025 | Buy Now |
DISTI #
650-B-053-70-01
|
Mouser Electronics | Solder Sleeves & Shield Tubing 312172-000 RoHS: Compliant | 374 |
|
$17.1000 / $23.0800 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
5902 In Stock |
|
$15.3400 / $42.0200 | Buy Now |
DISTI #
71197533
|
Verical | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1644 | Americas - 5902 |
|
$28.9494 / $52.4557 | Buy Now |
DISTI #
78063793
|
Verical | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 345 |
|
$31.7183 / $34.1212 | Buy Now |
DISTI #
312172-000
|
TTI | Solder Sleeves & Shield Tubing B-053-70-01 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$13.5000 / $13.7700 | Buy Now |
DISTI #
RYCB-053-70-01
|
Interstate Connecting Components | 312172-000 9-1192361-8 B-053-70-01 | 0 |
|
$13.5821 / $18.4478 | Buy Now |
DISTI #
000000000001101402
|
Sager | Solder Sleeves & Shield Tubing B-053-70-01 Min Qty: 300 | 0 |
|
$10.3300 / $17.3000 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue |
5902 In Stock |
|
$15.3400 / $42.0200 | Buy Now |