Part Details for B-106-1602 by TE Connectivity
Overview of B-106-1602 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-106-1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K4019
|
Newark | Terminal, Ring Tongue, M6, 14Awg, Blue, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Product Range:Duraseal Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Raychem Te Connectivity B-106-1602 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 13.5-15.5AWG Copper Blue Tin Package RoHS: Compliant |
8021 On Order |
|
$0.5280 / $1.1590 | Buy Now |
DISTI #
77318852
|
Verical | Ring Tongue Terminal 14-16AWG Copper Alloy Blue Tin Package Min Qty: 55 Package Multiple: 1 | Americas - 564 |
|
$1.3429 / $1.6515 | Buy Now |
|
Quest Components | 880 |
|
$0.8640 / $2.1600 | Buy Now | |
DISTI #
596381-000
|
TTI | Terminals B-106-1602 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1994 In Stock |
|
$0.7800 / $1.4000 | Buy Now |
DISTI #
RYCB-106-1602
|
Interstate Connecting Components | 596381-000 1-1194717-6 B-106-1602 | 510 |
|
$0.9105 / $1.1510 | Buy Now |
DISTI #
000000000001101426
|
Sager | Terminals H/S-RING 16-14 BLU 1/4 | 0 |
|
Buy Now | |
DISTI #
3464274
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, M6, 14AWG, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 650 |
|
$0.9153 / $1.8086 | Buy Now |
DISTI #
3464274
|
Farnell | TERMINAL, RING TONGUE, M6, 14AWG, BLUE RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 650 |
|
$0.8582 / $1.6215 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 13.5-15.5AWG Copper Blue Tin Package RoHS: Compliant |
8021 On Order |
|
$0.5280 / $1.1590 | Buy Now |
Part Details for B-106-1602
B-106-1602 CAD Models
B-106-1602 Part Data Attributes
|
B-106-1602
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
B-106-1602
TE Connectivity
RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |