Part Details for B-155-05-35-22-5 by TE Connectivity
Overview of B-155-05-35-22-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-05-35-22-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3289
|
Newark | Terminal, Solder Sleeve, 4.3Mm, Clear, Connector Type:Terminator, Internal Diameter:4.8Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:29.3Mm, Wire Gauge:22Awg, Product Range:B-155 Series Rohs Compliant: Yes |Raychem Te Connectivity B-155-05-35-22-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.3300 / $3.6700 | Buy Now |
DISTI #
B-155-05-35-22-5-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.169/0.189" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1721 In Stock |
|
$1.9089 / $3.5400 | Buy Now |
DISTI #
650-B-155-05-35-22-5
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 2.7MM W/LEADS RoHS: Compliant | 1285 |
|
$1.9000 / $3.5200 | Buy Now |
DISTI #
RYCB-155-05-35-22-5
|
Heilind Electronics | E99092-000 2-1202030-4 B-155-05-35-22-5 | Americas - 0 in Stock |
|
$2.0588 / $2.0896 | Buy Now |
|
Onlinecomponents.com | Solder Shrink Solder Sleeve Cross-Linked Polyolefin Transparent RoHS: Compliant |
2732 In Stock |
|
$1.7800 / $3.1900 | Buy Now |
DISTI #
79000822
|
Verical | Shield Terminal 22AWG Green 29.3mm RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2332 | Americas - 2730 |
|
$2.3551 / $4.2252 | Buy Now |
DISTI #
77319926
|
Verical | Shield Terminal 22AWG Green 29.3mm RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1846 |
|
$2.0420 / $2.4031 | Buy Now |
DISTI #
E99092-000
|
TTI | Solder Sleeves & Shield Tubing B-155-05-35-22-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2300 In Stock |
|
$1.8100 / $2.4300 | Buy Now |
DISTI #
RYCB-155-05-35-22-5
|
Interstate Connecting Components | E99092-000 2-1202030-4 B-155-05-35-22-5 | 0 |
|
$2.0588 / $2.0896 | Buy Now |
DISTI #
TE Connectivity B-155-05-35-22-5
|
PEI Genesis | B-155-05-35-22-5 | 2008 |
|
Buy Now |