Part Details for B-155-3801 by TE Connectivity
Overview of B-155-3801 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-3801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6722
|
Newark | Solder Sleeve, 1.7Mm, Box 100, Pk100, Connector Type:Terminator, Internal Diameter:1.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:26Mm, Wire Gauge:-, Product Range:B-155 Series, Svhc:No Svhcrohs Compliant: Yes |Raychem Te Connectivity B-155-3801 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 93 |
|
$54.6900 / $73.0700 | Buy Now |
DISTI #
43M0449
|
Newark | Solder Sleeve, Po, 26Mm, Clear, Connector Type:Terminator, Internal Diameter:1.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:26Mm, Wire Gauge:-, Product Range:B-155 Series Rohs Compliant: Yes |Raychem Te Connectivity B-155-3801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8900 / $1.3800 | Buy Now |
DISTI #
74AC8264
|
Newark | B-155-3801 |Raychem Te Connectivity B-155-3801 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
A104851-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.065" CLR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2264 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
D34796-000
|
Avnet Americas | Cable Accessories Wire Terminator Thermoplastic - Bulk (Alt: D34796-000) RoHS: Compliant Min Qty: 4300 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7068 / $0.7980 | Buy Now |
DISTI #
650-B-155-3801
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SOLDER SLEEVE 1.7MM W/O LEADS RoHS: Compliant | 0 |
|
$0.7290 / $1.5500 | Order Now |
DISTI #
RYCB-155-3801
|
Heilind Electronics | D34796-000 1201999-2 B-155-3801 | Americas - 0 in Stock29475 On Order |
|
$0.6119 / $0.8508 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Wire Terminator Thermoplastic RoHS: Compliant | 0 |
|
$0.6840 / $0.9440 | Buy Now |
DISTI #
D34796-000
|
TTI | Solder Sleeves & Shield Tubing B-155-3801 RoHS: Compliant pbFree: Pb-Free Min Qty: 4300 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6500 / $0.8500 | Buy Now |
DISTI #
D34796-000
|
Avnet Americas | Cable Accessories Wire Terminator Thermoplastic - Bulk (Alt: D34796-000) RoHS: Compliant Min Qty: 4300 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7068 / $0.7980 | Buy Now |