Part Details for B-155-3810 by TE Connectivity
Overview of B-155-3810 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-155-3810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3366
|
Newark | Solder Sleeves & Shield Tubing B-155-3810 |Raychem Te Connectivity B-155-3810 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$3.6200 | Buy Now |
DISTI #
43M0457
|
Newark | B-155-3810 |Raychem Te Connectivity B-155-3810 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $2.7800 | Buy Now |
DISTI #
B-155-3810-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.382" CLR Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9876 | Buy Now |
DISTI #
650-B-155-3810
|
Mouser Electronics | Solder Sleeves & Shield Tubing C39701-000 RoHS: Compliant | 0 |
|
$2.9300 / $2.9800 | Order Now |
DISTI #
RYCB-155-3810
|
Heilind Electronics | B-155-3810 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear RoHS: Compliant |
250 Partner Stock |
|
$1.6700 / $3.1300 | Buy Now |
DISTI #
C39701-000
|
TTI | Solder Sleeves & Shield Tubing B-155-3810 Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8300 / $2.7200 | Buy Now |
DISTI #
RYCB-155-3810
|
Interstate Connecting Components | B-155-3810 | 0 |
|
Buy Now | |
DISTI #
000000000002273949
|
Sager | Solder Sleeves & Shield Tubing B-155-3810 Min Qty: 1000 | 0 |
|
$1.6800 / $2.8600 | Buy Now |
|
CHIPMALL.COM LIMITED | 250 |
|
$3.7106 | Buy Now |