Part Details for B-24-3 by Pomona Electronics
Overview of B-24-3 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-24-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1493-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
122 In Stock |
|
$6.7876 / $6.9900 | Buy Now |
DISTI #
565-B24-3
|
Mouser Electronics | Test Leads 24in. Banana Plug Patch Cord (Orange) RoHS: Compliant | 33 |
|
$6.7900 | Buy Now |
DISTI #
70198445
|
RS | Patch Cord Stack-Up Banana Plug Each End 24 Inch Orange | Pomona Electronics B-24-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $6.9900 | RFQ |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly PVC 0.609m 18AWG Banana to Banana PL-PL RoHS: Compliant | 0 |
|
$7.0300 / $7.9900 | Buy Now |
|
Quest Components | CORD PATCH BANANA PLUG 24" ORNG | 19 |
|
$7.6275 / $10.1700 | Buy Now |
|
Quest Components | CORD PATCH BANANA PLUG 24" ORNG | 1 |
|
$8.7000 | Buy Now |
DISTI #
POM-B-24-3
|
TME | Test lead, 60VDC, 30VAC, 15A, Len: 0.61m, orange, B Min Qty: 1 | 0 |
|
$8.8300 / $9.4200 | RFQ |
DISTI #
34150.1
|
TestEquity LLC | Pomona B-24-3 Banana Plug Patch Cord, Stackable, 24in Long, 15 A, 5000 V, Orange, B Series | 62 |
|
$7.9900 | Buy Now |