Part Details for B-4-2# by Pomona Electronics
Overview of B-4-2# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-4-2#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M2000
|
Newark | Patch Cord, Banana Plug, 15A, 4", Red, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Lead Length - Imperial:4", Lead Length - Metric:101.6Mm, Insulator Colour:Red |Pomona B-4-2# Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-B-4-2#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 4" Min Qty: 500 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
565-B-4-2#
|
Mouser Electronics | Test Leads 4in. Banana Plug Patch Cord (Red) Bulk | 0 |
|
$6.7900 | Order Now |
DISTI #
71226058
|
RS | BANANA PLUG PATCH CORD (RED) BULK | Pomona Electronics B-4-2# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $6.7900 | RFQ |
|
Onlinecomponents.com | Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
|
Master Electronics | Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
34168.1
|
TestEquity LLC | Pomona B-4-2# Banana Plug Patch Cord, Stackable, 4in Long, 15 A, 5000 V, Red, Bulk, B Series | 87 |
|
$7.9900 | Buy Now |
Part Details for B-4-2#
B-4-2# CAD Models
B-4-2# Part Data Attributes:
|
B-4-2#
Pomona Electronics
Buy Now
|
Compare Parts:
B-4-2#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |