Part Details for B-800-260-62G by BOYD Laconia
Overview of B-800-260-62G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-800-260-62G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-B-800-260-62G-ND
|
DigiKey | 14986-40 Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7944 | Buy Now |
DISTI #
532-B80026062
|
Mouser Electronics | Heat Sinks Heat Sink Washer, Beryllium Oxide Ceramic, 20.32mm OD, 6.6mm ID, 1.57mm Thick RoHS: Compliant | 0 |
|
$25.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$24.4700 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2800 / $50.8500 | Buy Now |