Part Details for B-T-331 by Molex
Overview of B-T-331 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B-T-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19203-0171
|
Interstate Connecting Components | HI-TEMP BUTT SPLICE VERSAKRIM (B-T-331) | 740 |
|
$0.1205 / $0.1819 | Buy Now |
Part Details for B-T-331
B-T-331 CAD Models
B-T-331 Part Data Attributes
|
B-T-331
Molex
Buy Now
Datasheet
|
Compare Parts:
B-T-331
Molex
Wire Terminal, 2mm2,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |