Part Details for B04B-XASK-1-A(LF)(SN) by JST Manufacturing
Overview of B04B-XASK-1-A(LF)(SN) by JST Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B04B-XASK-1-A(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | XA Series 4 Position 2.5mm Pitch Top Entry with Boss ThroughHole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 68971Bag |
|
$0.1240 / $0.1450 | Buy Now |
DISTI #
JSTB04B-XASK-1-A(LF)(SN)
|
Heilind Electronics | TOP ENTRY SHROUDED HEADER WITH BOSS | Americas - 372702 in Stock |
|
$0.1259 / $0.1612 | Buy Now |
DISTI #
69241692
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2313 | Americas - 44800 |
|
$0.1576 / $0.1966 | Buy Now |
DISTI #
50329798
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 272 Package Multiple: 1 | Americas - 7456 |
|
$0.0820 / $0.1151 | Buy Now |
DISTI #
80326461
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 676 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.1050 / $0.1118 | Buy Now |
DISTI #
69673846
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2318 | Americas - 1643 |
|
$0.1080 / $0.1291 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 16 |
|
$0.2790 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3205 |
|
$0.1140 / $0.5700 | Buy Now |
DISTI #
JSTB04B-XASK-1-A(LF)(SN)
|
Interstate Connecting Components | TOP ENTRY SHROUDED HEADER WITH BOSS | 111811 |
|
$0.1259 / $0.1612 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 7 |
|
$0.0800 / $0.4770 | Buy Now |
Part Details for B04B-XASK-1-A(LF)(SN)
B04B-XASK-1-A(LF)(SN) CAD Models
B04B-XASK-1-A(LF)(SN) Part Data Attributes:
|
B04B-XASK-1-A(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B04B-XASK-1-A(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B04B-XASK-1-A(LF)(SN)
This table gives cross-reference parts and alternative options found for B04B-XASK-1-A(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B04B-XASK-1-A(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD41040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, | Foxconn | B04B-XASK-1-A(LF)(SN) vs HD41040 |
HD4104F | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, ROHS COMPLIANT | Foxconn | B04B-XASK-1-A(LF)(SN) vs HD4104F |
DF1EC-4P-2.5DSA(01) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | B04B-XASK-1-A(LF)(SN) vs DF1EC-4P-2.5DSA(01) |
BH04B-XASS-BN-T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | B04B-XASK-1-A(LF)(SN) vs BH04B-XASS-BN-T |
HD4104H-T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | B04B-XASK-1-A(LF)(SN) vs HD4104H-T |
HD4104F-T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | B04B-XASK-1-A(LF)(SN) vs HD4104F-T |
HD4104V | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Blue Insulator, Receptacle, ROHS COMPLIANT | Foxconn | B04B-XASK-1-A(LF)(SN) vs HD4104V |
8-1747072-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B04B-XASK-1-A(LF)(SN) vs 8-1747072-4 |
541-0869-035 | Board Connector | Hirose Electric Co Ltd | B04B-XASK-1-A(LF)(SN) vs 541-0869-035 |
DF1EC-4P-2.5DSA(00) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | B04B-XASK-1-A(LF)(SN) vs DF1EC-4P-2.5DSA(00) |