Part Details for B0512S-1WR2 by DEXU Electronics
Overview of B0512S-1WR2 by DEXU Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0512S-1WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 83mA 4.5V~5.5V DC-DC Plugin Power Modules ROHS | 237 |
|
$0.5925 / $0.8005 | Buy Now |
|
LCSC | Plugin Isolated Power Modules ROHS | 237 |
|
$0.5152 / $0.6961 | Buy Now |