Part Details for B0512S-2WR2 by DEXU Electronics
Overview of B0512S-2WR2 by DEXU Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B0512S-2WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 166mA 4.5V~5.5V 2W DC-DC 84% Plugin Power Modules ROHS | 625 |
|
$0.9998 / $1.6669 | Buy Now |