Part Details for B07B032BZ1-8001 by TE Connectivity
Overview of B07B032BZ1-8001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B07B032BZ1-8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1765
|
Newark | B07B032Bz1-8001 = 07 10Amp Rel |Amp Te Connectivity B07B032BZ1-8001 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.1500 | Buy Now |
DISTI #
655-B07B032BZ1-8001
|
Mouser Electronics | Industrial Relays 07 10AMP REL RoHS: Not Compliant | 0 |
|
$186.2500 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/30VDC Switching - Non Latching Coil -Hermetically Sealed -Solder Hook. |
25 In Stock |
|
$184.4100 / $198.0700 | Buy Now |
DISTI #
78970013
|
Verical | Electromechanical Relay 26.5VDC 330Ohm 10A DPDT(26x13.46x33)mm THT General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 24 |
|
$227.8071 / $244.2293 | Buy Now |
DISTI #
3-1617002-7
|
TTI | General Purpose Relays B07B032BZ1-8001 = 07 10AMP REL Min Qty: 41 Package Multiple: 1 Container: Each | Americas - 0 |
|
$183.7500 | Buy Now |
|
Master Electronics | Electromechanical Relay - DPDT (2 Form C) - 26.5VDC Coil - 10A Contact - 115VAC/30VDC Switching - Non Latching Coil -Hermetically Sealed -Solder Hook. |
25 In Stock |
|
$184.4100 / $198.0700 | Buy Now |
Part Details for B07B032BZ1-8001
B07B032BZ1-8001 CAD Models
B07B032BZ1-8001 Part Data Attributes
|
B07B032BZ1-8001
TE Connectivity
Buy Now
|
Compare Parts:
B07B032BZ1-8001
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |