Part Details for B097544 (ALTERNATE: B097544) by Mersen Electrical Power
Overview of B097544 (ALTERNATE: B097544) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B097544 (ALTERNATE: B097544)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092980
|
RS | Size 17x27 aR 250VAC w/ Indicator aR 20 A VAC, BS17US25V20P | Mersen B097544 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$131.5700 / $144.5900 | RFQ |