Part Details for B10-7100 by Twin Industries
Overview of B10-7100 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B10-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9152
|
Newark | Pcb, Board With Enclosure, Fr4, Board Type:Prototype Board, Board Material:Epoxy Glass Composite, Hole Diameter:-, External Height:114.3Mm, External Width:58.42Mm, Board Thickness:1.575Mm |Twin Industries B10-7100 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1089-ND
|
DigiKey | BOX ABS BLACK 4.5"L X 2.3"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$10.0280 / $10.9000 | Buy Now |
DISTI #
589-B10-7100
|
Mouser Electronics | PCBs & Breadboards ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant | 5 |
|
$10.0200 / $10.9000 | Buy Now |
DISTI #
V99:2348_19558231
|
Arrow Electronics | ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 6 |
|
$1.2062 / $10.9000 | Buy Now |
DISTI #
70012485
|
RS | Protoboard, Board 4.5"Lx2.3"Wx1.7"T, Hole-Dia 0.062", Non-PTH, FR4 | Twin Industries B10-7100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1100 / $11.1200 | RFQ |
DISTI #
26931995
|
Verical | ABS Plastic Project Box with matching non-plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1811 | Americas - 6 |
|
$10.9000 | Buy Now |