Part Details for B1121E1-ND3G-5-50 by Amphenol Corporation
Overview of B1121E1-ND3G-5-50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B1121E1-ND3G-5-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5299
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG188A, RG316 - Bulk (Alt: 23M5299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 102 Partner Stock |
|
$2.6300 / $3.4300 | Buy Now |
DISTI #
B1121E1-ND3G-5-50
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG188A, RG316 (Alt: B1121E1-ND3G-5-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B1121E1-ND3G-5-50
B1121E1-ND3G-5-50 CAD Models
B1121E1-ND3G-5-50 Part Data Attributes:
|
B1121E1-ND3G-5-50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
B1121E1-ND3G-5-50
Amphenol Corporation
PLUG, BNC, STRAIGHT, 50R; Connector type:BNC, Coaxial; Impedance:50R; Cable type:174, 188A, 316; Material, contact:Brass; Plating, contact:Gold over Nickel; Body style:Straight Plug; Termination method:Crimp; Mounting type:Cable; RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for B1121E1-ND3G-5-50
This table gives cross-reference parts and alternative options found for B1121E1-ND3G-5-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B1121E1-ND3G-5-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC20102 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | B1121E1-ND3G-5-50 vs SPC20102 |
SPC20100 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | B1121E1-ND3G-5-50 vs SPC20100 |
112136 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, | Amphenol Corporation | B1121E1-ND3G-5-50 vs 112136 |
2-414914-1 | CABLE TERMINATED, MALE, BNC CONNECTOR, PLUG | TE Connectivity | B1121E1-ND3G-5-50 vs 2-414914-1 |
B1121A1-ND3G-1A-50 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | B1121E1-ND3G-5-50 vs B1121A1-ND3G-1A-50 |
KC-59-152 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, | Kings Electronics | B1121E1-ND3G-5-50 vs KC-59-152 |
B35A41J022X99 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | B1121E1-ND3G-5-50 vs B35A41J022X99 |
B35A41J010X99 | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | TE Connectivity | B1121E1-ND3G-5-50 vs B35A41J010X99 |
SPC20097 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | SPC Multicomp | B1121E1-ND3G-5-50 vs SPC20097 |