-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER PA 11POS TOP 2MM TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PA Series 11 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.3500 / $0.3900 | Buy Now |
|
Quest Components | 1163 |
|
$0.3440 / $0.8600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1411 |
|
$0.1720 / $0.4760 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2202 Date Code: 2202 | 93 |
|
$0.1720 / $0.4760 | Buy Now |
|
LCSC | PluginP2mm Wire To Board Connector ROHS | 3037 |
|
$0.1677 / $0.3686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B11B-PASK(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B11B-PASK(LF)(SN)
JST Manufacturing
CONN HEADER PA 11POS TOP 2MM TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |