Part Details for B120BP by Siemens
Overview of B120BP by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B120BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71300645
|
RS | Circuit Breaker 20A 1P 120V 10K BL BULK PACK | Siemens B120BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.1200 / $78.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6100 / $157.7900 | Buy Now |